Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
266|460
Line Current (A)
0.38|0.22
Power Rating (W)
150
Typical Speed (r/min)
2900
Maximum Static Pressure
125Pa
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
320 X 88.9
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Product Weight (g)
3400
Product Diameter (Metric) (mm)
320
Product Height (Metric) (mm)
88.9