Flash
W29N08GVSIAF
NAND Flash Serial 3.3V 8G-bit 8M x 8 48-Pin TSOP-I Automotive AEC-Q100
Winbond ElectronicsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.b.1.a
环保无铅
Obsolete
美国海关商品代码
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
8G
Architecture
Sectored
Boot Block
No
Address Width (bit)
29
Number of Bits/Word (bit)
8
Number of Words
8M
Programmability
Yes
Timing Type
Synchronous
Maximum Erase Time (s)
0.01/Block
Maximum Programming Time (ms)
0.7
Interface Type
Serial
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
No
ECC Support
Yes
Support of Page Mode
No
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48
We don't have prices now, please check later.
Order Quantity

