Arrow Electronic Components Online
W29N04GVBIAATR|WINBOND|simage
W29N04GVBIAATR|WINBOND|limage
Flash

W29N04GVBIAA TR

NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin VFBGA

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    4G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    30
  • Sector Size
    128Kbyte x 4096
  • Page Size
    2Kbyte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    512M
  • Timing Type
    Asynchronous
  • Maximum Erase Time (s)
    0.01/Block
  • Maximum Programming Time (ms)
    0.7/Page
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    35
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    No
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    9
  • Package Length
    11
  • PCB changed
    63
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    63
Order Quantity

Documentation and Resources

Datasheets
Design resources