Arrow Electronic Components Online
W28-XQ1A-5|TE|limage
W28-XQ1A-5|TE|simage
Circuit Breakers

W28-XQ1A-5

Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    250VAC|32VDC
  • Current Rating (A)
    5
  • Trip Time
    2.2s to 15s
  • Actuator Type
    Push to Reset
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Terminal Design
    Quick Connect
  • Mounting
    Snap-In
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources