Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
1
Maximum Voltage Rating
250VAC|32VDC
Current Rating (A)
0.5
Trip Time
4.5s to 28s
Actuator Type
Push to Reset
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Terminal Design
Quick Connect
Mounting
Snap-In
Number of Terminals
2

