Arrow Electronic Components Online
W25Q64JWZPIM|WINBOND|simage
W25Q64JWZPIM|WINBOND|limage
Flash

W25Q64JWZPIM

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    64M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24
  • Sector Size
    4Kbyte x 2048
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    8M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    6
  • Maximum Erase Time (s)
    100/Chip
  • Maximum Programming Time (ms)
    3/Page
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Frequency (MHz)
    133
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Programming Voltage (V)
    1.7 to 1.95
  • Operating Current (mA)
    20
  • Program Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources