Flash
W25Q256JWBIQ
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 32M x 8 6ns 24-Pin TFBGA T/R/Tray/Tube
Winbond ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
256M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
4Kbyte x 8192
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
32M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
400/Chip
Maximum Programming Time (ms)
5/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Maximum Operating Frequency (MHz)
133
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Programming Voltage (V)
1.7 to 1.95
Operating Current (mA)
20
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Order Quantity

