Arrow Electronic Components Online
W25Q01NWTBIM|WINBOND|simage
W25Q01NWTBIM|WINBOND|limage
Flash

W25Q01NWTBIM

1G-Bit Serial Flash Memory

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources