Flash
W25Q01JVTBIM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 24-Pin TFBGA Tube
Winbond ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
31
Programmability
Yes
Timing Type
Synchronous
Maximum Erase Time (s)
2/Block
Maximum Programming Time (ms)
3
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Lead Shape
Ball
Order Quantity

