Arrow Electronic Components Online
W25N512GVEIG|WINBOND|simage
W25N512GVEIG|WINBOND|limage
Flash

W25N512GVEIG

SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 512M-bit 8-Pin WSON EP Tray

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    SLC NAND
  • Chip Density (bit)
    512M
  • Architecture
    Sectored
  • Boot Block
    No
  • Address Width (bit)
    15
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Maximum Erase Time (s)
    0.01/Block
  • Maximum Programming Time (ms)
    0.7
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    8
  • Package Length
    6
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources