Arrow Electronic Components Online
W25N01GWZEIG|WINBOND|limage
W25N01GWZEIG|WINBOND|simage
Top Searched
Flash

W25N01GWZEIG

NAND Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 128M x 8 8ns 8-Pin WSON EP Tube

Winbond Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991b.1.a.
  • Stato del componente
    Obsolete
  • Codice HTS
    W25N01GWZEIG
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    128Kbyte x 1024
  • Page Size
    2Kbyte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    0.01/Block
  • Maximum Programming Time (ms)
    0.7/Page
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Programming Voltage (V)
    1.7 to 1.95
  • Operating Current (mA)
    35
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    8
  • Package Length
    6
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources