Top Purchased
Flash
W25N01GVZEIG
NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 128M x 8 7ns 8-Pin WSON EP Tray
Winbond ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
LTB
HTS
8542.32.00.71
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
128Kbyte x 1024
Page Size
2Kbyte
Number of Bits/Word (bit)
8
Number of Words
128M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
7
Maximum Erase Time (s)
0.01/Block
Maximum Programming Time (ms)
0.7/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
104
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
35
Program Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
8
Package Length
6
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

