Arrow Electronic Components Online
W24PU|INVENTEK|limage
W24PU|INVENTEK|simage
Antennas

W24P-U

Antenna PCB 3.2dBi Gain 2500MHz

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.21.20
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Center Frequency (MHz)
    2442
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    3.2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Package Height
    0.05
  • Package Width
    5
  • Package Length
    30

Documentation and Resources

Datasheets
Design resources