Arrow Electronic Components Online
W245SC|INVENTEK|simage
W245SC|INVENTEK|limage
Antennas

W245-SC

Antenna Chip 2.3dBi Gain 2500MHz/5900MHz 2-Pin SMD

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|5900
  • Typical Antenna Gain
    2.3dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources