Arrow Electronic Components Online
No Image Available
Antennas

W24-SSMA-M

Antenna Wi-Fi 2.15dBi Gain 2500MHz

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wi-Fi
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    2.15dBi
  • Maximum VSWR
    1.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    50000
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Package Length
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources