Arrow Electronic Components Online
W23-X1A1G-3|TE|originalImage
W23-X1A1G-3|TE|limage
Top Purchased
Circuit Breakers

W23-X1A1G-3

Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    50VDC|240VAC
  • Current Rating (A)
    3
  • Trip Time
    11s to 30s
  • Actuator Type
    Push-Pull
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Terminal Design
    Screw
  • Mounting
    Panel Mount
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources