Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
1
Maximum Voltage Rating
240VAC|50VDC
Current Rating (A)
25
Trip Time
6s to 22s
Actuator Type
Push-Pull
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
2

