Arrow Electronic Components Online
W2.45PU|INVENTEK|simage
W2.45PU|INVENTEK|limage
アンテナ

W2.4-5P-U

Antenna Wi-Fi 3.3dBi Gain 2500MHz/5900MHz

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Wi-Fi
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|5900
  • Typical Antenna Gain
    3.3dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Package Height
    1.5
  • Package Width
    6
  • Package Length
    40

Documentation and Resources

Datasheets
Design resources