Resistor Fixed Single-Through Hole
W1M1000J
Res Wirewound 100 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL Tape and Box
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
5%
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Box
Package Shape
Cylindrical
Product Diameter (mm)
4
Product Length (mm)
9.5
Lead Diameter (mm)
0.6
Lead Length (mm)
28
Mounting
Through Hole

