Arrow Electronic Components Online
W1G250BB1701|EBMPAPST|simage
W1G250BB1701|EBMPAPST|limage
Blowers and Fans

W1G250-BB17-01

AC Fan Axial Ball Bearing 230V 296 X 296 X 92mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.24
  • Power Rating (W)
    32
  • Typical Speed (r/min)
    1700|1200
  • Maximum Pressure
    40Pa
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    296 X 296 X 92
  • Mounting
    Flange Mount
  • Protection
    IP54
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1500
  • Product Length (Metric) (mm)
    296
  • Product Depth (Metric) (mm)
    296
  • Product Height (Metric) (mm)
    92

Documentation and Resources

Datasheets
Design resources