Arrow Electronic Components Online
W1G200HH0152|EBMPAPST|simage
W1G200HH0152|EBMPAPST|limage
Blowers and Fans

W1G200-HH01-52

DC Fan Axial Ball Bearing 48V 36V to 57V 225 X 225 X 80mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 57
  • Line Current (A)
    1.3
  • Power Rating (W)
    55
  • Typical Speed (r/min)
    2950
  • Maximum Pressure
    120Pa
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    225 X 225 X 80
  • Mounting
    Flange Mount
  • Protection
    IP42|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    2100
  • Product Length (Metric) (mm)
    225
  • Product Depth (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources