Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 57
Line Current (A)
2.3
Power Rating (W)
100
Typical Speed (r/min)
4600
Maximum Pressure
380Pa
Bearings
Ball
Mounting
Flange Mount
Protection
IP20|Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
220
Product Height (Metric) (mm)
70

