Arrow Electronic Components Online
W1G180AB3101|EBMPAPST|simage
W1G180AB3101|EBMPAPST|limage
Blowers and Fans

W1G180-AB31-01

DC Fan Axial Ball Bearing 24V 16V to 28V 220 X 70mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Line Current (A)
    4.3
  • Power Rating (W)
    93
  • Typical Speed (r/min)
    4550
  • Maximum Static Pressure
    380Pa
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    220 X 70
  • Mounting
    Flange Mount
  • Protection
    IP20|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1800
  • Product Diameter (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources