Arrow Electronic Components Online
W1910|PULSE|simage
W1910|PULSE|limage
Antennas

W1910

Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Stubby
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    824|1710|1920
  • Maximum Frequency (MHz)
    960|1990|2170
  • Typical Antenna Gain
    2.5dBi(Max)
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    10.4
  • Package Length
    49

Documentation and Resources

Datasheets
Design resources