Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Stubby
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
824|1710
Maximum Frequency (MHz)
960|2170
Typical Antenna Gain
2dBi(Max)
Impedance (Ohm)
50
Maximum Input Power (mW)
5000
Termination
SMA Male
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Packaging
Bag
Diameter
12
Package Length
50
Order Quantity

