Arrow Electronic Components Online
W1698|PULSE|simage
W1698|PULSE|limage
Antennas

W1698

Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Stubby
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    868|2400
  • Maximum Frequency (MHz)
    928|2500
  • Typical Antenna Gain
    1.2dBi(Max)
  • Maximum VSWR
    3(Typ)
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Termination
    SMA Male
  • IP Rating
    IP42
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bag
  • Diameter
    10
  • Package Length
    49.6

Documentation and Resources

Datasheets
Design resources