Connector Accessories
W12P
Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
Deutsch GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Wedge Lock
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Glass Filled Polybutylene Terephthalate
Color
Green
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
27.05
Product Depth (mm)
14.73
Product Height (mm)
7.42

