Arrow Electronic Components Online
W1063M|PULSE|simage
W1063M|PULSE|limage
Antennas

W1063M

Antenna Swivel 3dBi Gain 928MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Swivel
  • Polarization Type
    Vertical
  • Minimum Frequency (MHz)
    902
  • Maximum Frequency (MHz)
    928
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    1000
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Diameter
    13
  • Package Length
    195

Documentation and Resources

Datasheets
Design resources