Arrow Electronic Components Online
W1063|PULSE|limage
W1063|PULSE|simage
Antennas

W1063

Antenna External 3dBi Gain 928MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    W1063
  • Automotive
    No
  • PPAP
    No
  • Type
    External
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    868
  • Center Frequency (MHz)
    900
  • Maximum Frequency (MHz)
    928
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • IP Rating
    IP20
  • Packaging
    Bag
  • Diameter
    14 mm
  • Mounting
    Surface Mount
  • Package Length
    198.6 mm

Documentation and Resources

Datasheets
Design resources