Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wireless
Pattern Type
Omni-Directional
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
6000
Impedance (Ohm)
50
Termination
IPEX
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
9.35
Package Length
105
Order Quantity

