Arrow Electronic Components Online
W1043|PULSE|simage
W1043|PULSE|limage
Antennas

W1043

Antenna Wireless 2dBi Gain 2500MHz/5900MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wireless
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|5900
  • Typical Antenna Gain
    2dBi
  • Impedance (Ohm)
    50
  • Termination
    RPSMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    18.2

Documentation and Resources

Datasheets
Design resources