Arrow Electronic Components Online
W08GE451|VISHAY|simage
W08GE451|VISHAY|limage
Bridge Rectifiers

W08G-E4/51

Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bag

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    1.5
  • Peak RMS Reverse Voltage (V)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1@1A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    5.6(Max)
  • Package Width
    8.84(Max)
  • Package Length
    9.86(Max)
  • PCB changed
    4
  • Supplier Package
    Case WOG
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources