Arrow Electronic Components Online
LED Drivers

VZM060W-24

Efficient, Compact CV Class 2 LED Driver

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Output Current (mA)
    2500
  • Packaging
    Case
  • Mounting
    Screw
  • Package Height
    22.4
  • Package Width
    31.8
  • Package Length
    176
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources