Arrow Electronic Components Online
VY2681M29Y5UG6TV7|VISHAY|simage
VY2681M29Y5UG6TV7|VISHAY|limage
Capacitor Ceramic Single Layer

VY2681M29Y5UG6TV7

Cap Ceramic Single Suppression X1/Y2 680pF 440VAC/300VAC Y5U 20% (7.5 X 5mm) Radial Disc 7.5mm 125°C T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    680pF
  • Tolerance
    20%
  • Voltage
    440VAC, 300VAC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5U
  • Special Features
    High Reliability
  • Microwave Application
    Yes
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X1/Y2
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    7.5 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7.5(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    11.5(Max)
  • Mounting
    Through Hole
  • Family/Series
    VY2
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources