Arrow Electronic Components Online
VY1222M47Y5UQ6UV0|VISHAY|simage
VY1222M47Y5UQ6UV0|VISHAY|limage
Capacitor Ceramic Single Layer

VY1222M47Y5UQ6UV0

Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 12 X 5mm) Radial Disc 10mm 125°C Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    760VAC|500VAC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5U
  • Microwave Application
    Yes
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1/Y1
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    12 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    12(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    16(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources