Capacitor Kits
VY1-KIT-MS
Cap Kit 0.001uF to 0.0047uF 20% 760VAC/500VAC Through Hole 6 X 10 Capacitor
VishayProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Capacitance Range
0.001uF to 0.0047uF
Tolerance
20%
Voltage Range
760VAC(Typ)|500VAC(Typ)
Number of Capacitors
6 X 10
Associated Capacitor Family
VY1
Associated Product Line
Capacitor Ceramic Singlelayer
Termination Style
Radial
Mounting
Through Hole

