Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Embedded Motherboard
Application
High-End Encode/Decode Video/GPGPU CUDA Processing
Processor Type
Intel
Processor Speed
2GHz
System Memory Maximum Size
32GB
System Memory Type
DDR4
On Board Sound Card Type
Cirrus Logic CS4207
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel 82574L
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
10
SATA
2
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
219
Product Depth (mm)
144.5

