Arrow Electronic Components Online
VX78012500|CUI|simage
VX78012500|CUI|limage
DC to DC Converter and Switching Regulator Module

VX78012-500

Module DC-DC 12V/24VIN 2-OUT -12V/12V -0.15A/0.5A 6W 3-Pin SIP Module Tube

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    15|8
  • Typical Input Voltage (V)
    12|24
  • Maximum Input Voltage (V)
    36|24
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.15|0.5
  • Output Power (W)
    6
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    850
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    7.55
  • Package Length
    11.6
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources