VX-55-1A3
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Solder
OmronYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.59
Family/Series
VX
ALIAS
VX-55-1A3
ROHS Version
2011/65/EU, 2015/863
Order Quantity