Arrow Electronic Components Online
VX521A3|OMRON|simage
VX521A3|OMRON|limage
Switch Snap Action

VX-52-1A3

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.29N Screw Mount Solder

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    50000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    29.4
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.29

Documentation and Resources

Datasheets
Design resources