Arrow Electronic Components Online
VX51C22|OMRON|simage
VX51C22|OMRON|limage
스위치 스냅 액션

VX-5-1C22

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Quick Connect

Omron
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    50000000
  • Maximum Movement Differential (mm)
    0.3
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    29.4
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.25
Order Quantity

Documentation and Resources

Datasheets
Design resources