Switch Snap Action
VX-01-1C22
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.25N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.3
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.25

