Arrow Electronic Components Online
VWO8512IO1|IXYS|simage
VWO8512IO1|IXYS|limage
SCR Modules

VWO85-12IO1

SCR Module 1200V 560A 12-Pin V2-Pack

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    560
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.67@85A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    27
  • Repetitive Peak Off-State Current (mA)
    5
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    40.4
  • Package Length
    93
  • PCB changed
    12
  • Supplier Package
    V2-Pack
  • Pin Count
    12

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources