Arrow Electronic Components Online
VUO5212NO1|LTLFUWIC|simage
VUO5212NO1|LTLFUWIC|limage
Bridge Rectifiers

VUO52-12NO1

Diode Rectifier Bridge Single 1.2KV 60A 7-Pin V1-A-Pack Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Peak Average Forward Current (A)
    60
  • Peak Non-Repetitive Forward Surge Current (A)
    380
  • Maximum Forward Voltage (V)
    1.44
  • Peak Reverse Current (uA)
    40
  • Maximum Power Dissipation (mW)
    95000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    31.6
  • Package Length
    63
  • PCB changed
    7
  • Supplier Package
    V1-A-Pack
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources