Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541491050
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1800
Peak Average Forward Current (A)
240
Peak Non-Repetitive Forward Surge Current (A)
3030
Maximum Forward Voltage (V)
1.36
Peak Reverse Current (uA)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
30
Package Width
54
Package Length
94
PCB changed
5
Supplier Package
PWS-E-1
Pin Count
5

