Arrow Electronic Components Online
VUO19012NO7|LTLFUWIC|simage
VUO19012NO7|LTLFUWIC|limage
Bridge Rectifiers

VUO190-12NO7

Rectifier Bridge Diode Single 1.2KV 240A 5-Pin PWS-E-1

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Peak Average Forward Current (A)
    240
  • Peak Non-Repetitive Forward Surge Current (A)
    3030
  • Maximum Forward Voltage (V)
    1.36
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30 mm
  • Package Width
    54 mm
  • Package Length
    94 mm
  • PCB changed
    5
  • Supplier Package
    PWS-E-1
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources