Arrow Electronic Components Online
VUO11016NO7|IXYS|simage
VUO11016NO7|IXYS|limage
브리지 정류기

VUO110-16NO7

Diode Rectifier Bridge Single 1.6KV 125A 5-Pin PWS-E-1

IXYS
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    125
  • Peak Non-Repetitive Forward Surge Current (A)
    1300
  • Maximum Forward Voltage (V)
    1.46@150A
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    54
  • Package Length
    94
  • PCB changed
    5
  • Supplier Package
    PWS-E-1
  • Pin Count
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources