Arrow Electronic Components Online
VTVS33ASMFHM308|VISHAY|simage
VTVS33ASMFHM308|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

VTVS33ASMF-HM3-08

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMF T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    37.1
  • Maximum Clamping Voltage (V)
    55
  • Maximum Reverse Stand-Off Voltage (V)
    33.3
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Peak Pulse Current (A)
    6.91
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Capacitance Value (pF)
    379(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Product Weight (g)
    0.015
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources