Arrow Electronic Components Online
VTSR2403330GTF|VISHAY|simage
VTSR2403330GTF|VISHAY|limage
Resistor Networks and Arrays

VTSR2403330GTF

Res Thin Film NET 33 Ohm 2% 1.4W ±100ppm/°C ISOL Molded 24-Pin TSSOP Gull Wing SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    12
  • Resistance Value (Ohm)
    33
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    1.4
  • Power Rating per Resistor (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Termination Style
    Gull Wing
  • Number of Terminals
    24
  • Terminal Pitch (mm)
    0.65
  • Packaging
    Tape and Reel
  • Package Type
    TSSOP
  • Package Shape
    Rectangular
  • Package/Case
    TSSOP
  • Product Length (mm)
    7.77
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    1.09
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources