Resistor Networks and Arrays
VTSR2001103GTF
Res Thin Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 20-Pin TSSOP Gull Wing SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
19
Resistance Value (Ohm)
10K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.2
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
BUS
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
20
Terminal Pitch (mm)
0.65
Packaging
Tape and Reel
Package Type
TSSOP
Package Shape
Rectangular
Package/Case
TSSOP
Product Length (mm)
6.5
Product Depth (mm)
6.4
Product Height (mm)
1.09
Mounting
Surface Mount

